16-02-0086
Contact, C-Grid®, SL 70058, Socket, Crimp, 22 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 16-02-0086
Secondary Manufacturer Part#: 0016020086
- RoHS 10 Compliant
- Tariff Charges
- FFC and IDT assemblies pre-assembled
- Press-fit compliant-pin, low-profile, latching vertical- and right-angle headers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Wire Housing | ||
| Phosphor Bronze | ||
| Bright Tin Over Nickel | ||
| Signal | ||
| Socket | ||
| Bright Tin Over Nickel | ||
| 10 mOhm | ||
| 3 A | ||
| Cable Mount | ||
| -40 to 105 to 105 °C | ||
| 3.75 um | ||
| 12.88 x 1.32 x 2.18 mm | ||
| 70058 | ||
| No | ||
| Crimp | ||
| 24 to 22, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |