PDP SEO Portlet

1201080238

Manufacturer:Molex
Avnet Manufacturer Part #: 1201080238
Secondary Manufacturer Part#: 1201080238
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 m
PUR
Green
4POS M12 Circular to 4POS M12 Circular
Copper Alloy
Gold
Plug-Plug
Gold
-20 to 60 °C
Crimp
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$94.01258
4+
$89.17535
8+
$84.91
12+
$79.6068
24+
$77.75806