MTFDLCE15T3THA-1BK1DFCYY
SSD, Internal, 15.36 TB, E1.S 15 mm, PCIe Gen 5, TLC NAND, TCG Opal 2.02
Manufacturer:Micron
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: MTFDLCE15T3THA-1BK1DFCYY
Secondary Manufacturer Part#: MTFDLCE15T3THA-1BK1DFCYY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| TCG Opal 2.02 | ||
| TLC NAND | ||
| E1.S 15 mm | ||
| PCIe Gen 5 | ||
| 15.36 TB | ||
| 70 °C | ||
| 0 °C | ||
| 9550 PRO Series | ||
| 3300k | ||
| 400k | ||
| 14000 | ||
| 10000 | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |