PDP SEO Portlet

MTFC16GAPALNA-AIT

Flash Card, 16 GB, eMMC 5.1 , 3.6 V, MTFC Series

Manufacturer:Micron
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: MTFC16GAPALNA-AIT
Secondary Manufacturer Part#: MTFC16GAPALNA-AIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFC16GAPALNA-AIT is an e.MMC Memory. It is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specific

  • 16G density, 128Gb NAND component, sleep notification, background operation, reliable write
  • JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
  • Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by h

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:980  Mult:980  
USD $: