PDP SEO Portlet

MT49H8M36SJ-25:B TR

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT49H8M36SJ-25:B TR
Secondary Manufacturer Part#: MT49H8M36SJ-25:B TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
400 MHz
36 Bit
288 Mbit
RLDRAM2
Tin-Silver-Copper
260 °C
400 MHz
320 mA
288 Mbit
Surface Mount
144
8
36 Bit
36 Bit
7, 32 V
0 to 95 °C
95 °C
0 °C
8M x 36
144FBGA
144
11 x 18.5 x 0.8 mm
Commercial
FBGA
1.8 V
RLDRAM2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$62.26667