PDP SEO Portlet

MT41J128M8JP-187E:F

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41J128M8JP-187E:F
Secondary Manufacturer Part#: MT41J128M8JP-187E:F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
533 MHz
8 Bit
1 Gbit
DDR3 SDRAM
Tin-Silver-Copper
260
1066 MHz
190 mA
1 Gbit
Surface Mount
78
8 Bit
8 Bit
5.25, 4.75 V
0 to 95 °C
95 °C
0 °C
78F-BGA
78
11.5 x 8 x 0.8 mm
Commercial
FBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: