VSC8486YJB-11
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: VSC8486YJB-11
Secondary Manufacturer Part#: VSC8486YJB-11
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Gbps | ||
| FCCSP | ||
| Tin-Silver-Copper | ||
| 260 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 144 | ||
| 1.8 V | ||
| 85 °C | ||
| -40 °C | ||
| 144FC-BGA | ||
| 144 | ||
| 13 x 13 | ||
| IEEE 802.3ae | ||
| FCBGA | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.C |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |