PDP SEO Portlet

TC670ECHTR

Tiny Predictive Fan Failure Detector 6-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC670ECHTR
Secondary Manufacturer Part#: TC670ECHTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC670 is an integrated fan speed sensor that predicts and/or detects fan failure, preventing thermal damage to systems with cooling fans. When the fan speed falls below a user-specified level, the TC670 asserts an ALERT signal. With this design, a critical minimum fan speed is determined by the user. The fan alert level is then set with a resistor divider on the THRESHOLD pin (Pin 1) of the TC670. When the minimum fan speed is reached, the ALERT pin (Pin 5) changes from a digital high to low. This failure detection works with all linear-controlled 2-wire fans. The TC670 eliminates the need for 3-wire fan solutions. A CLEAR option can be used to reset the ALERT signal, allowing the flexibility of connecting the ALERT output of the TC670 with other ALERT/FAULT interrupts in the system. This feature can be implemented so that false fan fault conditions do not initiate system shutdown. The TC670 is specified to operate over the full industrial temperature range of -40°C to +85°C. The TC670 is offered in a 6-pin SOT-23 pin package and consumes 90 µA (typ.) during operation. The spacesaving package and low power consumption make this device an ideal choice for systems requiring fan speed monitoring.

  • Fan Wear-Out Detection for 2-Wire Linear-Controlled Fans
  • Replacement System for 3-Wire Fans
  • Fan Alert Signal when Fan Speed is below Programmed Threshold
  • CLEAR Capability for Eliminating False Alarm
  • Low Operating Current, 90 µA (typ.)
  • VDD Range 3.0V to 5.5V
  • Available in a 6-Pin SOT-23 Package

Technical Attributes

Find Similar Parts

Description Value
Tiny Predictive Fan Failure Detector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.62857
6000+
$1.54054
12000+
$1.5
24000+
$1.46154
48000+
$1.425