PDP SEO Portlet

MIC49200-1.0WR

LDO Regulator Pos 1V 2A 5-Pin SPAK Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC49200-1.0WR
Secondary Manufacturer Part#: MIC49200-1.0WR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
400mV @ 2A
SPAK
6.5 V
1.4 V
1.4 to 6.5 V
2 °C/W
Matte Tin
0.1 %/V
1 %
0.53@2A V
25 mA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
2 A
2A
Fixed
1 V
5SPAK
5
Positive Output
9.52 x 8.13 x 2.03 mm
0.909 V
Extended Industrial
S-PAK
0.4@2A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:144  Mult:48  
USD $:
144+
$3.58571
288+
$3.39189
576+
$3.30263
1152+
$3.21795
2304+
$3.1375