MIC4680YM
Conv DC-DC Single Step Down 4V to 34V 8-Pin SOIC Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MIC4680YM
Secondary Manufacturer Part#: MIC4680YM
- RoHS 10 Compliant
- Tariff Charges
The MIC4680YM is a 1A 200kHz Buck Regulator with an easy-to-use fixed or adjustable output voltage step-down (buck) switch-mode voltage regulator. The MIC4680 is available in 3.3 and 5V fixed output versions or adjustable output down to 1.25V. The SuperSw
- Only 4 external components required
- Internally compensated with fast transient response
- Up to 90% efficiency
- Thermal shutdown
- Over-current protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 34 V | ||
| 4 V | ||
| 34 V | ||
| 4 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 5.0000, 55.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.3 A | ||
| Adjustable | ||
| 1.25 V | ||
| 1.25V | ||
| 8SOIC | ||
| 8 | ||
| 4.93 x 3.94 x 1.48 mm | ||
| Extended Industrial | ||
| SOIC | ||
| 180 to 220 kHz | ||
| 200 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |