PDP SEO Portlet

MIC4680-3.3YM

Conv DC to DC Single Step Down 4V to 34V 8-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4680-3.3YM
Secondary Manufacturer Part#: 71Y1289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4680-3.3YM is a SuperSwitcher™ Buck Regulator achieves up to 1.3A of continuous output current over a wide input range. It has an input voltage range of 4 to 34V, with excellent line, load and transient response. The regulator performs cycle-by-cyc

  • All surface mount solution
  • Only 4 external components required
  • Internally compensated with fast transient response
  • Up to 90% efficiency
  • Thermal shutdown
  • Overcurrent protection

Technical Attributes

Find Similar Parts

Description Value
90 %
34 V
4 V
34 V
4 V
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 125 °C
125 °C
-40 °C
1.3 A
Fixed
3.3 V
1.25V
8SOIC
8
Extended Industrial
SOIC
220 kHz
200 kHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 151 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.05
10+
$2.79
25+
$2.53
50+
$2.42
190+
$2.31