MIC4576-3.3WU
Conv DC-DC Single Step Down 4V to 36V 5-Pin TO-263 TUBE
- RoHS 10 Compliant
- Tariff Charges
The MIC4576 is a series of easy to use fixed and adjustable BiCMOS step-down (buck) switch-mode voltage regulators. The 200kHz MIC4576 duplicates the pinout and function of the 52kHz LM2576. The higher switching frequency may allow up to a 2:1 reduction in output filter inductor size. The MIC4576 is available in 3.3V, and 5V fixed output versions or a 1.23V to 33V adjustable output version. Both versions are capable of driving a 3A load with excellent line and load regulation. The feedback voltage is guaranteed to ±2% tolerance for adjustable versions, and the output voltage is guaranteed to ±3% for fixed versions, within specified voltages and load conditions. The oscillator frequency is guaranteed to ±10%. In shutdown mode, the regulator draws less than 200µA standby current. The regulator performs cycle-by-cycle current limiting and thermal shutdown for protection under fault conditions. This series of simple switch-mode regulators requires a minimum number of external components and can operate using a standard series of inductors. Frequency compensation is provided internally. The MIC4576 is available in TO-220 (T) and TO-263 (U) packages for the industrial temperature range.
Fixed 200kHz operation 3.3V, 5V, and adjustable output versions Voltage over specified line and load conditions: Fixed version: ±3% max. output voltage Adjustable version: ±2% max. feedback voltage Guaranteed 3A switch current Wide 4V to 36V input voltage range Wide 1.23V to 33V output voltage range Requires minimum external components < 200µA typical shutdown mode 75% efficiency (adjustable version > 75% typical) Standard inductors are 25% of typical LM2576 values Thermal shutdown Overcurrent protection 100% electrical thermal limit burn-in
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 72 % | ||
| DDPAK | ||
| 36 V | ||
| 4 V | ||
| Matte Tin | ||
| 36 V | ||
| 4 V | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 4.0000, 36.0000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| Fixed | ||
| 3.3 V | ||
| 33V V | ||
| 1.23V V | ||
| 5TO-263 | ||
| 5 | ||
| 10.28 x 10.41 x 4.47 mm | ||
| Industrial | ||
| TO-263 | ||
| 180 to 220 kHz | ||
| 200 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |