MIC4468YN
POWER LOGIC CMOS QUAD DRIVER
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MIC4468YN
Secondary Manufacturer Part#: MIC4468YN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Side | ||
| PDIP | ||
| Through Hole | ||
| Non-Inverting | ||
| 4 | ||
| 14 | ||
| 85 °C | ||
| -40 °C | ||
| MOSFET | ||
| 1.2 A | ||
| 1.2 A | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |