PDP SEO Portlet

MIC4128YME

MOSFET DRVR 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4128YME
Secondary Manufacturer Part#: MIC4128YME
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4128 family is highlyreliable dual 1.5A low-side MOSFET drivers fabricated on Micrel’s BiCMOS/DMOS process. The devices feature low power consumption and high efficiency. The MIC4128 translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground whereas comparable bipolar devices are capable of swinging only to within 1V of the supply. The MIC4128 is available in three configurations: dual inverting, dual non-inverting, and complimentary output. The MIC4128 are available in exposed pad, EPAD, SOIC-8L and MSOP-8L options as well as a small-size 3mm x 3mm MLF™-8L option. The devices have an input operating range of 4.5V to 20V. The devices can withstand up to 500mA of reverse current (either polarity) without latching and up to 5V noise spikes (either polarity) on ground pins.

Dual 1.5A-peak drivers 4.5V to 20V operating range Exposed backside pad packaging reduces heat ePAD SOIC-8L (?JA = 58°C/W) ePAD MSOP-8L (?JA = 60°C/W) 3mm x 3mm MLF™-8L (?JA = 60°C/W) Bipolar/CMOS/DMOS construction 25mV maximum output offset from supply or ground Latch-up protection to >200mA reverse current Switches 1000pF in 25ns Logic-input threshold independent of supply voltage Logic-input protection to -5V 6pF typical equivalent input capacitance Dual inverting, dual non-inverting, and complementary configurations -40°C to +125°C operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
Low Side
SOIC
37 ns
CMOS|TTL
Inverting, Non-Inverting, Non-Inv
Matte Tin
25 ns
30 ns
60 ns
50 ns
Surface Mount
2
8
2
2
4.5 mA
-40 to 125 °C
125 °C
-40 °C
40 ns
6 Ohm
8SOIC EP
8
MOSFET
0
Extended Industrial
1.5 A
1.5 A
SOIC EP
20 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:380  Mult:95  
USD $:
380+
$1.11429
760+
$1.05405
1520+
$1.02632
3040+
$1.0
6080+
$0.975