PDP SEO Portlet

MIC39100-5.0WS

LDO Regulator Pos 5V 1A 3-Pin SOT-223 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC39100-5.0WS
Secondary Manufacturer Part#: MIC39100-5.0WS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC39100 are 1A lowdropout linear voltage regulators that provide low-voltage, high-current output from an extremely small package. Utilizing Micrel’s proprietary Super ßeta PNP® pass element, the MIC39100 offers extremely low dropout (typically 410mV

  • 1A low-dropout fixed linear voltage regulator
  • 410mV typical dropout at 1A load
  • 1% initial accuracy
  • Low ground current
  • Current-limiting and thermal-shutdown protection
  • Reversed-battery and reversed-leakage pr

Technical Attributes

Find Similar Parts

Description Value
1 %
16 V
2.25 V
2.25 to 16 V
15 °C/W
Gold over Nickel Palladium
0.5 %
1 %
260 °C
0.55@1A V
20 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
5 V
3SOT-223
3
Positive
6.5 x 3.5 x 1.6 mm
5V 1A LDO Voltage Regulators
Extended Industrial
SOT-223
0.41@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:390  Mult:78  
USD $:
390+
$0.84956
780+
$0.8424
1560+
$0.83517
3120+
$0.82787
6240+
$0.82079