MIC2211-JYYML-TR
LDO Regulator Pos 2.5V/1.9V 0.3A 10-Pin VDFN T/R
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC2211-JYYML-TR
Secondary Manufacturer Part#: MIC2211-JYYML-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 240mV @ 150mA | ||
| 5.5 V | ||
| 2.25 V | ||
| 2.25 to 5.5 V | ||
| 60 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.3 %/V | ||
| 1.5 % | ||
| 260 °C | ||
| 0.19@150mA|0.34@300mA V | ||
| 0.065 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 10 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| 150mA | ||
| Fixed | ||
| 2.5, 1.9 V | ||
| 10VDFN | ||
| 10 | ||
| Positive Output | ||
| 3 x 3 x 0.84 mm | ||
| Extended Industrial | ||
| VDFN | ||
| 0.24@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |