PDP SEO Portlet

MCP48FEB21T-E/UN

Digital to Analog Converter, 1 Channel, 12 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP48FEB21T-E/UN
Secondary Manufacturer Part#: MCP48FEB21T-E/UN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP48FEBXX are Single- and Dual-channel 8-bit, 10-bit, and 12-bit buffered voltage output Digital-to-Analog Converters (DAC) with volatile memory and an SPI serial interface.

The VREF pin, the device Vdd or the internal band gap voltage can be selected as the DAC's reference voltage. When Vdd is selected, Vdd is connected internally to the DAC reference circuit. When the VREF pin is used, the user can select the output buffer's gain to be 1 or 2. When the gain is 2, the VREF pin voltage should be limited to a maximum of Vdd/2.

These devices have an SPI-compatible serial interface. Write commands are supported up to 20 MHz while read commands are supported up to 10 MHz.

  • Operating Voltage Range:
    • 1.8V to 2.7V reduced device specifications
  • Output Voltage Resolutions:
    • 12-bit: 4096 Steps
  • Rail-to-Rail Output
  • Fast Settling Time of 7.8 µs (typical)
  • DAC Voltage Reference Source Options:
    • Device Vdd
    • External VREF pin (buffered or unbuffered)
    • Internal Band Gap (1.22V typical)
  • Output Gain Options:
    • Unity (1x)
    • 2x
  • Power-on/Brown-out Reset Protection
  • Power-Down Modes:
    • Disconnects output buffer (High Impedance)
    • Selection of VOUT pull-down resistors (100 kohm or 1 kohm)
  • Low Power Consumption:
    • Normal operation: <180 µA (Single), 380 µA (Dual)
    • Power-down operation: 650 nA typical
  • SPI Interface:
    • Supports ‘00’ and ‘11’ modes
    • Up to 20 MHz writes and 10 MHz reads
    • Input buffers support interfacing to low-voltage digita

Technical Attributes

Find Similar Parts

Description Value
MSOP
Surface Mount
SPI
1
10
5.5, 2.7, 2.048 V
125 °C
-40 °C
Voltage (Buffered)
Single 12-Bit Voltage Output DACs
12 Bits
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390040
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.75714
5000+
$1.66216
10000+
$1.61842
20000+
$1.57692
40000+
$1.5375