PDP SEO Portlet

KSZ8842-16MVLI

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8842-16MVLI
Secondary Manufacturer Part#: KSZ8842-16MVLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
32 KB
Matte Tin
270 °C
Surface Mount
MSL 3 - 168 hours
128
2
122 mA
3.3 V
-40 to 85 °C
85 °C
-40 °C
128LQFP
MII
128
Single
14 x 16 x 1.4 mm
LQFP
3.3 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$17.58571
180+
$16.63514
360+
$16.19737
720+
$15.78205
1440+
$15.3875