PDP SEO Portlet

EMC1403-3-AIZL-TR

TRIPLE TEMPERATURE SENSOR WITH AUTOBETA, ALERTS, I2C/SMBUS

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC1403-3-AIZL-TR
Secondary Manufacturer Part#: EMC1403-3-AIZL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMC1403 is high accuracy, low cost, System Management Bus (SMBus) temperature sensors. Advanced features such as Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/transistor model including 45nm, 65nm and 90nm processors) and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications. Each device provides ±1° accuracy for external diode temperatures and ±2°C accuracy for the internal diode temperature. The EMC1403 monitors three temperature channels (two external and one internal). The EMC1404 monitors four temperature channels (three external and one internal). Resistance Error Correction automatically eliminates the temperature error caused by series resistance allowing greater flexibility in routing thermal diodes. Beta Compensation eliminates temperature errors caused by low, variable beta transistors common in today's fine geometry processors. The automatic beta detection feature monitors each external diode/transistor and determines the optimum sensor settings for accurate temperature measurements regardless of processor technology. This frees the user from providing unique sensor configurations for each temperature monitoring application. These advanced features plus ±1°C measurement accuracy provide a low-cost, highly flexible and accurate solution for critical temperature monitoring applications.

  • Support for diodes requiring the BJT/transistor model
  • supports 45nm, 65nm, and 90nm CPU thermal diodes.
  • Automatically determines external diode type and optimal settings
  • Resistance Error Correction
  • External Temperature Monitors
  • ±1°C Accuracy (60°C < TDIODE < 100°C)
  • 0.125°C resolution
  • Anti-parallel diodes for extra diode support
  • Internal Temperature Monitor
  • ±2°C accuracy
  • 3.3V Supply Voltage
  • Programmable temperature limits for ALERT# and THERM#
  • Available in these RoHS Compliant Packages
  • 10-pin 3mm x 3mm DFN
  • 10-pin MSOP
  • 14-pin SOIC

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.04286
5000+
$0.98649
10000+
$0.96053
15000+
$0.9359
20000+
$0.9125