PDP SEO Portlet

ATSHA204A-SSHDA-T

Manufacturer:Microchip
Product Category: Security & Authentication ICs
Avnet Manufacturer Part #: ATSHA204A-SSHDA-T
Secondary Manufacturer Part#: 41AH8355
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 MHz
4.5 Kb
No
Crypto Authentication
Serial (I2C)
I2C
Matte Tin
2 mA
550 ns
4.5 KBit
Surface Mount
MSL 3 - 168 hours
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
256x16
8SOIC
8
5.05(Max) x 3.99(Max) x 1.5(Max)
2 to 5.5 V
No
Industrial
SOIC
5.5 V
2 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.48
25+
$0
50+
$0
100+
$0
250+
$0
500+
$0