AT91SAM7S64C-AU
ARM MCU, SAM7S Series, SMART ARM based Microcontrollers, ARM7TDMI, 32 bit, 55 MHz, 64 KB, 64 Pins
- RoHS 10 Compliant
- Tariff Charges
The AT91SAM7S64C-AU is a SMART ARM®-based Microcontroller, member of the SAM7S series of flash microcontrollers based on the 32-bit ARM7TDMI® RISC processor. It operates at a maximum speed of 55MHz and features 32kB of flash memory and 16kB of SRAM. The peripheral set includes a full speed USB device and PHY at 12Mbps, UART, two USARTs, TWI I²C), SPI, SSC, two PWM timers, three 16-bit timers, RTT, 8x10-bit ADC and 32 IO lines. It achieves single-cycle instruction access from embedded flash at 27 MIPS. The multi-layer bus matrix, multiple SRAM banks, PDC and DMA support parallel tasks and maximize data throughput. The SAM7S64 operates from 1.65 to 3.6V. The SAM7S series has a static current of less than 60µA on VDDCORE at 25°C, including the RC oscillator, the voltage regulator and the power-on reset. When the brown-out detector is activated, 20µA static current is added. The dynamic power consumption on VDDCORE is less than 50mA at full speed when running out of the flash.
- Incorporates the ARM7TDMI® ARM® Thumb® processor
- High-performance 32-bit RISC architecture
- High-density 16-bit instruction set
- Leader in MIPS/Watt
- EmbeddedICEâ„¢ In-circuit emulation, debug communication channel support
- Internal high-speed flash
- Internal high-speed SRAM - Single-cycle access at maximum speed
- Memory controller (MC) - Embedded flash controller, abort status and misalignment detection
- Reset controller (RSTC) - Provides external reset signal shaping and reset source status
- Clock Generator (CKGR) - Low-power RC oscillator, 3 to 20MHz on-chip oscillator and one PLL
- Power management controller (PMC) - Three programmable external clock signals
- Advanced Interrupt Controller (AIC)
- Debug unit (DBGU)
- Periodic Interval Timer (PIT) - 20-bit programmable counter plus 12-bit interval counter
- Windowed Watchdog (WDT) - 12-bit key-protected programmable counter <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM7TDMI | ||
| LQFP | ||
| Surface Mount | ||
| SPI/TWI/USART/USB | ||
| SAM32 | ||
| AT91SAM7S | ||
| 32 | ||
| 64 | ||
| 55 | ||
| 85 °C | ||
| -40 °C | ||
| SAM32 Family AT91SAM7S Series Microcontrollers | ||
| 1.95, 3.6 | ||
| 1.65, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |