PDP SEO Portlet

1N5811US

Diode Switching 150V 6A 2-Pin E-MELF

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5811US
Secondary Manufacturer Part#: 1N5811US
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 1N5811 is military qualified to MIL-PRF-19500/477 and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 6.0 Amp rated rectifiers for working peak reverse voltages from 50 to 150 volts are hermetically sealed with voidless-glass construction using an internal “Category I”metallurgical bond.These devices are also available in surface mount MELF package configurations by adding a “US” suffix. 1N5811 also offers numerous other rectifier products to meet higher and lower current ratings with various recovery time speed requirements including standard, fastand ultrafast device types in both through-hole and surface mount packages.

  • Popular JEDEC registered 1N5811
  • Voidless hermetically sealed glass package
  • Extremely robust construction
  • Quadruple-layer passivation
  • Internal “Category I” Metallurgical bonds
  • JAN, JANTX, JANTXV, and JANS available per MIL-PRF-19500/477

Technical Attributes

Find Similar Parts

Description Value
3
SquareMELF
Single
125
875
2
175 °C
150
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:130  Mult:1  
USD $:
130+
$5.78824
260+
$5.73895
520+
$5.68984
1040+
$5.64026
2080+
$5.59154