MX66UW1G45GXDI00/TR
Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, TFBGA, 24 Pins
Click image to enlarge
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX66UW1G45GXDI00/TR
Secondary Manufacturer Part#: MX66UW1G45GXDI00/TR
- RoHS 10 Compliant
- Tariff Charges
MX66UW1G45GXDI00 is a serial NOR flash memory.
- 1Gbit memory density
- 128M x 8bit memory configuration
- SPI interface
- 200MHz maximum clock frequency
- 1.65V to 2V supply voltage
- Operating temperature range from -40°C to +85°C
- 24-pins TFBGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| Serial NOR | ||
| TFBGA | ||
| Surface Mount | ||
| SPI | ||
| 128M x 8bit | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| 1.8V Serial NOR Flash Memories | ||
| 2 V | ||
| 1.65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |