PDP SEO Portlet

LTW-420D7

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-420D7
Secondary Manufacturer Part#: LTW-420D7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
5000 mcd
InGaN
3x3x4.25 mm
Circular
30 mA
4 V
Through Hole
Top Mount
-25 to 80 °C
2T-1
2
4 x 5.25 mm
5 V
T-1
Uni-Color
25 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.05799
2000+
$0.05668
4000+
$0.05537
8000+
$0.05406
16000+
$0.05276