PDP SEO Portlet

MR051C102MAA

Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 20%, X7R, 5.08 mm, Radial Box - 2 Pin, MR05 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: MR051C102MAA
Secondary Manufacturer Part#: MR051C102MAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX’s MR series is an epoxy molded radial leaded MLCC. Wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy molding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

  • Voltage Range: 50, 100, and 200V (additional voltages available upon request)
  • Dielectrics: NP0/C0G, X7R, Z5U
  • Termination: Solderable lead wires

Technical Attributes

Find Similar Parts

Description Value
1000 pF
± 20%
Radial Box - 2 Pin
5.08 mm
125 °C
-55 °C
4.83 mm
4.83 mm
MR05 Series
2.28 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.64
2000+
$1.4726
4000+
$1.4652
8000+
$1.4578
16000+
$1.4504