MA105C223MAA
Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 20%, X7R, Axial Leaded
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: MA105C223MAA
Secondary Manufacturer Part#: MA105C223MAA
- RoHS 10 Compliant
- Tariff Charges
- Molded Axial Leaded MLC
- Temperature Coefficient: C0G (NP0), X7R, Z5U 50V, 100V and 200V
- Case Material: Molded Epoxy
- Lead Material: Solderable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.022 uF | ||
| 20% | ||
| -888 | ||
| 125 °C | ||
| -55 °C | ||
| 2.29 mm | ||
| -888 | ||
| 4.07 mm | ||
| 2.29 x 4.07 | ||
| -888 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240040 |
| Schedule B: | 8532240040 |