PDP SEO Portlet

12063C224MAT4A

SMD Multilayer Ceramic Capacitor, 0.22 uF, 25 V, 1206 [3216 Metric], ± 20%, X7R, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12063C224MAT4A
Secondary Manufacturer Part#: KGM31MR71E224ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 20%
1206 [3216 Metric]
Standard Terminal
X7R
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.08
30000+
$0.0796
60000+
$0.0792
120000+
$0.0788
240000+
$0.0784