PDP SEO Portlet

04023J0R4QBWTR

SMD Multilayer Ceramic Capacitor, 0.4 pF, 25 V, 0402 [1005 Metric], ± 0.03pF, 1 mm, 0.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 04023J0R4QBWTR
Secondary Manufacturer Part#: 04023J0R4QBWTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High purity of electrodes for very low and repeatable ESR.
  • Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz.
  • Very tight dimensional control for uniform inductance, unit to unit.
  • Very tight capacitance tolerances for high frequency signal applications.

Technical Attributes

Find Similar Parts

Description Value
0.4 pF
± 0.03pF
0402 [1005 Metric]
Standard Terminal
C0G
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.69527
10000+
$0.67626
20000+
$0.65734
40000+
$0.62918
80000+
$0.61838