PDP SEO Portlet

02015J0R7PBSTR

SMD Multilayer Ceramic Capacitor, 0.7 pF, 50 V, 0201 [0603 Metric], +100%, 0%, 0.6 mm, 0.3 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 02015J0R7PBSTR
Secondary Manufacturer Part#: 02015J0R7PBSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. Small case size X5R capacitors are well suited for decoupling and filtering applications in mobile devices, medical devices and other applications with size constraints.

  • Operating Temperature: -55°C to +85°C
  • Voltage Range: 4V to 100V
  • Capacitance Range: 100pF to 100µF
  • Sizes: 01005 to 1812

Technical Attributes

Find Similar Parts

Description Value
0.7 pF
+100%, 0%
0201 [0603 Metric]
Standard Terminal
C0G
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
0.3 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.25714
10000+
$0.24324
20000+
$0.23684
40000+
$0.23077
80000+
$0.225