PDP SEO Portlet

MMK5104K63J01L4BULK

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.1 uF, ± 10%, 40 V, 63 V

Manufacturer:KEMET
Avnet Manufacturer Part #: MMK5104K63J01L4BULK
Secondary Manufacturer Part#: MMK5104K63J01L4BULK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Metallized polyester film capacitor. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. Encapsulation in self-extinguishing material meeting the requirements of UL 94V-0.

  • Lead Spacing: 5 mm
  • Capacitance: 0.10 uF
  • Metallized polyester
  • According to CECC 30401-042, IEC 60384-2, DIN 44122

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition B)
5 mm
-55 °C
100 °C
2.5 mm
7.2 mm
2.5 mm
-888
40 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  1600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.09383
2+
$0.09303
4+
$0.09171
8+
$0.09038
16+
$0.08906