XLR-3-11C
Manufacturer:ITT Cannon
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: XLR-3-11C
Secondary Manufacturer Part#: 127007-0058
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Chloroprene | ||
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 19 mm | ||
| 77 x 19 mm | ||
| 77 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |