PDP SEO Portlet

MS3101F36-10PW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3101F36-10PW
Secondary Manufacturer Part#: MS3101F36-10PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
48Signal
Plug
36-10
Tin-Lead
260
Cable Mount
-55 to 125 °C
60.96 mm
83.34 x 60.96 x 63.5 mm
63.5 mm
83.34 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: