KPT02E24A57S
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPT02E24A57S
Secondary Manufacturer Part#: KPT02E24A57S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| (2/55)Signal | ||
| Receptacle | ||
| 24A57 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 43.3 mm | ||
| 27.3 x 43.3 x 43.3 mm | ||
| 43.3 mm | ||
| 27.3 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |