PDP SEO Portlet

IS64WV25616EDBLL-10BLA3-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV25616EDBLL-10BLA3-TR
Secondary Manufacturer Part#: IS64WV25616EDBLL-10BLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
Tin-Silver-Copper
260
50 mA
10 ns
4 Mbit
Surface Mount
48
16 Bit
16 Bit
1
256 kWords
-40 to 125 °C
125 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max)
No
Automotive
TFBGA
3.6 V
2.4 V
3.3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$9.67143
5000+
$9.14865
10000+
$8.9079
20000+
$8.67949
40000+
$8.4625