PDP SEO Portlet

IS61WV5128BLS-25TLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61WV5128BLS-25TLI
Secondary Manufacturer Part#: IS61WV5128BLS-25TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
SDR
4 Mbit
Matte Tin
260 °C
12 mA
25 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-II
32
20.95 x 10.16 x 1 mm
No
Industrial
Asynchronous SRAM
TSOP-II
2.5, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:405  Mult:135  
USD $:
405+
$3.19702
810+
$3.12798
1620+
$3.05892
3240+
$2.98701
6480+
$2.91139