IS45S16100H-7TLA1-TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 Bit | ||
| 143 MHz | ||
| 16 Bit | ||
| 16 Mbit | ||
| SDRAM | ||
| Matte Tin | ||
| 260 | ||
| 143 MHz | ||
| 70 mA | ||
| 6|5.5 ns | ||
| 1M x 16bit | ||
| 16 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 54 | ||
| 16 Bit | ||
| 16 Bit | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1M x 16 | ||
| 54TSOP-II | ||
| 54 | ||
| 22.22 x 10.16 x 1 | ||
| Automotive | ||
| TSOP-II | ||
| SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320015 |