IS43LQ32256A-062BLI-TR
DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256M x 32 1.1V/1.8V 200-Pin FBGA T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 1.6 GHz | ||
| 32 Bit | ||
| 8 Gbit | ||
| Mobile LPDDR4 SDRAM | ||
| 1600 MHz | ||
| 8 Gbit | ||
| Surface Mount | ||
| 200 | ||
| 8 | ||
| 32 Bit | ||
| 32 Bit | ||
| -0.3, 4.6 V | ||
| -40 to 95 °C | ||
| 95 °C | ||
| -40 °C | ||
| 256M x 32 | ||
| 200FBGA | ||
| 200 | ||
| 14.5 x 10 x 0.82 mm | ||
| Industrial | ||
| FBGA | ||
| 1.8 V | ||
| Mobile LPDDR4 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |