IS25WP256D-RHLA3-TR
Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, QSPI, QPI, 24 Pins, TFBGA
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25WP256D-RHLA3-TR
Secondary Manufacturer Part#: IS25WP256D-RHLA3-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 133 MHz | ||
| Serial NOR | ||
| TFBGA | ||
| Surface Mount | ||
| SPI, QSPI, QPI | ||
| 32M x 8bit | ||
| 256 Mbit | ||
| 24 | ||
| 125 °C | ||
| -40 °C | ||
| 1.8V Serial NOR Flash Memories | ||
| 1.95 V | ||
| 1.65 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |