PDP SEO Portlet

TLF44773LAXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLF44773LAXUMA1
Secondary Manufacturer Part#: TLF44773LAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
350mV @ 200mA
TSON
Surface Mount
40 V
3.35 V
1
14
150 °C
-40 °C
300mA
Adjustable
20V
3V
Positive Output
Adj 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.36387
10000+
$1.35221
20000+
$1.33298
40000+
$1.31374
80000+
$1.29451