PDP SEO Portlet

LF07WBP-6S(31)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: LF07WBP-6S(31)
Secondary Manufacturer Part#: LF07WBP-6S(31)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Phosphor Bronze
Gold
6Signal
Plug
Gold over Nickel
30 V
42 V
Cable Mount
6
1
-25 to 85 °C
12.3 mm
12.3 x 35.8 mm
35.8 mm
No
Solder
Miniature Waterproof Shielded Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$15.14286
100+
$12.64865
200+
$12.31579
400+
$12.0
800+
$11.7