TGM-350NARL
Power Transformer 1:1 Single Prim. Single Sec. Surface Mount
Click image to enlarge
Manufacturer:HALO Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: TGM-350NARL
Secondary Manufacturer Part#: TGM-350NARL
- RoHS 10 Compliant
- Tariff Charges
- Provides the isolation and voltage outputs required for low cost DC/DC converter circuits.
- Designed specifically for use with the Maxim™ MAX253, MAX845, and MAX3535 drivers.
- Isolation voltage is 3,000Vrms. Other packages are available with isolation voltages ranging from 500Vrms to 5KVrms.
- UL60950, EN60950 recognized
- Temperature Range: -40 to +85°C
- Turns Ratio ±3% PRI:SEC 1CT:1CT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3000 Vrms | ||
| Gull wing | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 6SMD | ||
| 6 | ||
| Single | ||
| Series | ||
| 8.89 x 9.65(Max) x 6.1(Max) | ||
| Single | ||
| Series | ||
| SMD | ||
| Isolation Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |