PDP SEO Portlet

TG111-RPE41NV6RL

Telecom Transformer 1:1 1500Vrms -1.1dB Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG111-RPE41NV6RL
Secondary Manufacturer Part#: TG111-RPE41NV6RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • GigE Ethernet PoE/PoE+ Transformer/Choke
  • IEEE802.3ab/af/at Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.35 mH
Surface Mount
-40 to 85 °C
48
12.19 mm
27.94(Max) x 12.19(Max) x 7.1(Max)
7.1 mm
27.94 mm
SMD
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:252  Mult:18  
USD $:
252+
$6.95603
504+
$6.92125
1008+
$6.88647
2016+
$6.85169
4032+
$6.81691