PDP SEO Portlet

TG04-TDK1N1RL

Telecom Transformer 1:1/1:1 1500Vrms 0.3Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG04-TDK1N1RL
Secondary Manufacturer Part#: TG04-TDK1N1RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of single and dual core Isolation
  • Modules for Switched 56/DDS/DSU/OCU applications
  • 1500Vrms Hi-Pot
  • Operating Temp 0 to +70°C
  • UL/EN60950 Recognized
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Gull wing
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
16
9.53 mm
12.7 x 9.53 x 5.08 mm
5.08 mm
12.7 mm
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:520  Mult:40  
USD $:
520+
$2.45
600+
$2.4375
1120+
$2.34
2600+
$2.32565
5200+
$2.3136