TE-M32M1-A11U
Touch Encoder USB2.0 Output Diamond Knurl Knob M12 5 POS Connector
Manufacturer:Grayhill
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: TE-M32M1-A11U
Secondary Manufacturer Part#: TE-M32M1-A11U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| USB 2.0 | ||
| 32 | ||
| Mechanical | ||
| IP67 | ||
| 1 | ||
| 32 | ||
| 65 °C | ||
| -20 °C | ||
| Vertical | ||
| TE-M32 Series | ||
| Without Push Switch | ||
| 1M Cycles | ||
| Panel Mount | ||
| 18 | ||
| 4.75 | ||
| M12/5 Pin Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109160 |
| Schedule B: | 8537109090 |