PDP SEO Portlet

46-05-08-502-01

Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Thru-Hole

Manufacturer:Grayhill
Avnet Manufacturer Part #: 46-05-08-502-01
Secondary Manufacturer Part#: 46-05-08-502-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Tin-Silver
Through Hole
-40 to 85 °C
DPDT
43.64 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$67.116
6+
$64.929
11+
$62.7912
22+
$61.8678
44+
$60.9444