PDP SEO Portlet

38EWSP72B1M1GT

Switch Push Button ON (ON) SPDT Round Plunger 1A 125VAC 28VDC Momentary Contact Solder Lug

Manufacturer:Grayhill
Avnet Manufacturer Part #: 38EWSP72B1M1GT
Secondary Manufacturer Part#: 38EWSP72B1M1GT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SPDT and DPDT Circuitry
  • Choice of Bushings, and Terminations
  • UL Recognized
  • IP-68 Degree of Protection
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Gold|Silver
Tin
-30 to 85 °C
SPDT
12.7 x 6.6 mm
ON (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$6.1446
1000+
$5.72001
2000+
$5.632
4000+
$5.54401
8000+
$5.45601