38BM-4-H-4-S
Switch Push Button N.O. SPST Round Plunger 120VAC 28VDC Momentary Contact Gull Wing SMD T/R
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: 38BM-4-H-4-S
Secondary Manufacturer Part#: 38BM-4-H-4-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Copper Alloy | ||
| Silver | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| SPST | ||
| 10.41 x 6.36 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |