PDP SEO Portlet

805-011-07M8-7PA

Circular Connector, Mighty Mouse 805 Series, Right Angle Jam Nut Receptacle, 7 Contacts, PCB Pin

Manufacturer:Glenair
Avnet Manufacturer Part #: 805-011-07M8-7PA
Secondary Manufacturer Part#: 805-011-07M8-7PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Jam-nut, rear panel mount shell style
  • 7 contacts, PCB pin contact type
  • Aluminum alloy connector body and electroless nickel connector body plating
  • Copper alloy contact material and gold contact plating
  • One full turn for full mate coupling
  • Excellent EMI shielding, 37g's random vibration 300g's shock/environmentally sealed
  • Mating cycles : 2000 cycle
  • “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes
  • Fast mating and D38999 equivalent
  • MIL-STD-810 Method 512 1m for 1hour water immersion

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$863.82667
2+
$765.61842
4+
$681.23377
7+
$657.3924
10+
$499.3625