PUB0505S2M
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA, Unregulated, Surface Mount DIP
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Surface Mount DC / DC Converters
Avnet Manufacturer Part #: PUB0505S2M
Secondary Manufacturer Part#: PUB0505S2M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount DIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 110 °C | ||
| 0.4 A | ||
| 400 mA | ||
| 2 W | ||
| Unregulated | ||
| 5 V | ||
| 5 V | ||
| Industrial & ITE | ||
| 12.75 mm | ||
| 12.75 x 11.2 x 8 mm | ||
| 8 mm | ||
| 11.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409540 |