PUB0312S2B
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 12 V, 167 mA, Unregulated, SIP
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PUB0312S2B
Secondary Manufacturer Part#: PUB0312S2B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 3.63 V | ||
| 2.97 V | ||
| 3.3 V | ||
| 4 kV | ||
| 1 | ||
| -40 to 95 °C | ||
| 0.167 A | ||
| 167 mA | ||
| 2 W | ||
| Unregulated | ||
| 12 V | ||
| 12 V | ||
| Industrial & ITE | ||
| 19.65 mm | ||
| 19.65 x 7.05 x 10.2 mm | ||
| 10.2 mm | ||
| 7.05 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |